Microchip LE79128KVCT

Vcpng, 128CH, Data Ag, Lntest, TQFP128, T&r
$ 19.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE79128KVCT.

Electro Sonic

Datasheet51 pages20 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 19.28
$ 19.37
Stock
67,408
85,724
Authorized Distributors
5
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Data Bus Width
-
-
Interface
2-Wire
2-Wire
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85

Descriptions

Descriptions of Microchip LE79128KVCT provided by its distributors.

VCPNG,128CH,DATA AG,LNTEST, TQFP128, T&R
Line Drivers, Acccess Networks, TQFP-128, RoHS
Microchip SCT
ROHS3Compliant Active Surface Mount 2011 interface telecom
IC VOICE LINE VCPNG 128CH 128TQF
80486 MICROCONTROLLER, X86 ARCH.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.