Microchip LAN8810I-AKZE-TR

Ethernet TXRX Single Chip 1-Port 2.5V/3.3V 10Mbps/100Mbps/1000Mbps 72-Pin QFN EP T/R
$ 17.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8810I-AKZE-TR.

Microchip

Datasheet85 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+109%

CAD Models

Download Microchip LAN8810I-AKZE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.56
$ 5.675
$ 5.675
Stock
102,465
135,532
135,532
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
72
72
72
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-09-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipSY84782UMG
SY84782U Series 2.5 V 1.25 Gbps Surface Mount FP/DFB Laser Diode Driver - QFN-16
MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
MicrochipLAN8820I-ABZJ
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V 10Mbps/100Mbps/1000Mbps 56-Pin QFN EP Tray

Descriptions

Descriptions of Microchip LAN8810I-AKZE-TR provided by its distributors.

Ethernet TXRX Single Chip 1-Port 2.5V/3.3V 10Mbps/100Mbps/1000Mbps 72-Pin QFN EP T/R
GMII 10/100/1000 Ethernet Transceiver with HP Auto-MDIX
Ethernet PHY, 1000Mbps, -40 to 85°C, VQFN-72, RoHS
Microchip SCT
S-XQCC-N72 LAN8810 Tape & Reel (TR) GMII interface receiver 1.2V 454mA 0.5mm 1Gbps

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.