Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN8820I-ABZJ

Ethernet TXRX Single Chip 1-Port 1.8V/2.5V 10Mbps/100Mbps/1000Mbps 56-Pin QFN EP Tray
$ 5.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8820I-ABZJ.

Microchip

Datasheet85 pages8 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.89%

CAD Models

Download Microchip LAN8820I-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.666
$ 4.942
$ 4.942
Stock
163,382
185,690
185,690
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
56
56
56
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Projected EOL Date2039-04-23
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8820-ABZJ
IC TRANSCEIVER FULL 1/1 56QFN / 1/1 Transceiver Full Ethernet 56-QFN (8x8)
Ethernet Transceiver, 1-Trnsvr, PQCC56,
MicrochipLAN8810I-AKZE
Microchip LAN8810I-AKZE; Ethernet Controller 10/100/1000 Mbits/s; 3.3V; 72-Pin QFN
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray

Descriptions

Descriptions of Microchip LAN8820I-ABZJ provided by its distributors.

Ethernet TXRX Single Chip 1-Port 1.8V/2.5V 10Mbps/100Mbps/1000Mbps 56-Pin QFN EP Tray
IC TRANSCEIVER FULL 1/1 56QFN 1/1 Transceiver Full Ethernet 56-QFN (8x8)
GMII 10/100/1000 Ethernet Tranceiver with HP Auto-MDIX
Ethernet PHY Transceiver, 1.14 V to 1.26 V, 56 Pins, QFN-EP
e3 LAN8820 Tray Ethernet interface driver 3.3V 460mA 191.387631mg 1Gbps
IC, ETHERNET TXRX, 1GBPS, QFN-56; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8820I-ABZJ.