
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | KSZ8841-16MVLI-TR | 90 | 250 | Bulk | ||||||||
| Master Electronics | KSZ8841-16MVLI-TR | 90 | 250 | |||||||||
| NAC Semi | MCHP00000013626 | 5,000 | 1K | 4d | ||||||||
| TME | KSZ8841-16MVLI-TR | 0 | 1K | 16h | ||||||||
| Microchip | KSZ8841-16MVLI-TR | 4,000 | 1K | Tape & Reel | 7h |
Download Microchip KSZ8841-16MVLI-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip KSZ8841-16MVLI-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: