Microchip JANTXV1N4110UR-1

Diode Zener Single 16V 5% 500mW 2-Pin DO-213AA Bag
$ 9.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N4110UR-1.

Microchip

Datasheet14 pages6 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Diodes Inc.DDZ9703-7
Zener Diode, 16V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9703-7
Zener Diode, single, Two Terminal,16V V(Z),5%,do-213Aa |Vishay TZS4703-GS08
Diodes Inc.DDZ16-7
DDZ16 Series 16 V 10 mA 500 mW Surface Mount Precision Zener Diode - SOD-123
MicrochipCDLL4110
CDLL4110 Series 16 V ±5% 500 mW Surface Mount Zener Diode - DO-213AB
Diode Zener Single 16V 5% 500mW 2-Pin DO-213AA Bag
onsemiMMSZ4703
16 V Low Current Zener Diode Voltage Regulator
Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
BZX384 Series 16 V 200 mW ±5 % 40 Ohm Surface Mount Zener Diode - SOD-323
Diodes Inc.BZT585B16T-7
Diode Zener Single 16V 2% 350mW 2-Pin SOD-523 T/R
ESD Suppressors / TVS Diodes ZENER SOT23 5% VZ TOLERAN

Descriptions

Descriptions of Microchip JANTXV1N4110UR-1 provided by its distributors.

Diode Zener Single 16V 5% 500mW 2-Pin DO-213AA Bag
DIODE ZENER 16V 500MW DO213AA
16V 100 Ohms Round-End Voltage Regulator Rohs Compliant: Yes |Microchip Technology JANTXV1N4110UR-1
Voltage Regulator _ DO-213AA
HI-REL ZENER VOLT REGULATOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTXV1N4110UR1