Diodes Inc. BZT585B16T-7

Diode Zener Single 16V 2% 350mW 2-Pin SOD-523 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT585B16T-7.

HQonline

Datasheet4 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-59.44%

CAD Models

Download Diodes Inc. BZT585B16T-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZT585B18T-7
Zener Diode, 18V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B18T-7
Diodes Inc.BZT585B20T-7
Diode Zener Single 20V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B15T-7
Zener Diode, 15V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B15T-7

Descriptions

Descriptions of Diodes Inc. BZT585B16T-7 provided by its distributors.

Diode Zener Single 16V 2% 350mW 2-Pin SOD-523 T/R
Zener Diode, 16V V(Z), 2%, 0.35W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2%, 0.05µA
Diodes Inc SCT
Zener Diodes 350mW 16V Zener AEC-Q101 Qualified
Zener Diodes Tight Tolerance Zener
2% 50nA 16V 40¦¸ 350mW SOD-523 650¦Ìm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT-585B16T-7
  • BZT585B16T-7.
  • BZT585B16T7