Microchip JANTX1N964BUR-1

JANTX Series 13 V 200 mA 400 mW Surface Mount Diode Zener - DO-213AA
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANTX1N964BUR-1.

Future Electronics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+223%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Diodes Inc.BZT52C13-7-F
BZT52C13 Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 13V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
Diodes Inc.DDZ13B-7
DDZ13B-7 Series 500 mW 13 V 10 mA Surface Mount Precision Zener Diode - SOD-123
TZM5243 Series 13 V ±5% 500 mW Small Signal Zener Diode - MiniMELF SOD-80
Zener Diode Single 13V 2% 26Ohm 500mW Automotive 2-Pin MicroMELF T/R
SURFACE MOUNT ZENER DIODE Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
ZM4743A Series 1 W 13 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, single, Two Terminal,13V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3792B-E3/52
Microchip1N4743AUR
Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip Technology 1N4743AUR
Diodes Inc.DFLZ10-7
DFLZ10 Series 10 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Microchip JANTX1N964BUR-1 provided by its distributors.

JANTX Series 13 V 200 mA 400 mW Surface Mount Diode Zener - DO-213AA
Silicon Zener Diode 13V 5% 500mW 2-Pin DO-213AA
13V 9.5Ma 13 Ohms Voltage Regulator Round-End Rohs Compliant: Yes |Microchip Technology JANTX1N964BUR-1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTX1N964BUR1