Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DFLZ10-7

DFLZ10 Series 10 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLZ10-7.

IHS

Datasheet5 pages3 years ago

element14 APAC

HQonline

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-57.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DFLZ9V1-7
Diode Zener Single 9.1V 6% 1W 2-Pin PowerDI 123 T/R
Diodes Inc.DFLZ7V5-7
Diode Zener Single 7.5V 6% 1W 2-Pin PowerDI 123 T/R
Diodes Inc.DFLZ11-7
Zener Diode Single 11V 5% 7Ohm 1000mW 2-Pin PowerDI 123 T/R / DIODE ZENER 11V 1W POWERDI123
Diode Zener Single 10V 6% 500mW 2-Pin MicroMELF T/R
BZM55B10 Series 10 V 70 Ohms 500 mW Surface Mount Zener Diode - MicroMELF
Zener Diode, single, Two Terminal,10V V(Z; |Vishay BZM55B10-TR3

Descriptions

Descriptions of Diodes Inc. DFLZ10-7 provided by its distributors.

DFLZ10 Series 10 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Zener Diode Single 10V 5% 4Ohm 1000mW 2-Pin PowerDI 123 T/R
Zener Diode, 10V V(Z), 6%, 1W, Silicon, Unidirectional
DIODE, ZENER, 10V, 1.0W, POWERDI 123; Zener Voltage Vz Typ:10V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Diode Case Style:PowerDI 123; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Diode, Zener, 10V, 1.0W, Powerdi 123; Tensión Zener Vz Típ.:10V; Disipación De Potencia Pd:1W; Estilo De La Carcasa Del Diodo:Smd; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Diodes Inc. DFLZ10-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated