Microchip JANTX1N4148UR-1

1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA
$ 1.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANTX1N4148UR-1.

Upverter

Datasheet0 pages0 years ago

Verical

Inventory History

3 month trend:
-55.90%

CAD Models

Download Microchip JANTX1N4148UR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.527
$ 0.026
$ 0.026
Stock
178,211
36,486,818
36,486,818
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
4 ns
4 ns

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipCDLL4148
Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip Technology CDLL4148
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiMMBD2838
Diode Ultra Fast Recovery Rectifier 75V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Microchip1N4148UR-1
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
MicrochipJAN1N4148UR-1
Rectifier Diode Switching 75V 0.2A 5ns 2-Pin DO-213AA Bag
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-323 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of Microchip JANTX1N4148UR-1 provided by its distributors.

1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
Bulk Surface Mount Single 2 Diode (Diode Type) 125mA 5ns 1.2V 175C
Diode Switching 75V 0.2A 2-Pin DO-213AA Bag
Signal or Computer Diode _ DO-213AA
75V 1A 200Ma Signal Or Computer Diode Round-End Do-213Aa Rohs Compliant: Yes |Microchip Technology JANTX1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
75V 2A 20ns 500nA 200mA DO-213AA 1.7mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTX1N4148UR1