Microchip JAN1N4148UR-1

Rectifier Diode Switching 75V 0.2A 5ns 2-Pin DO-213AA Bag
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JAN1N4148UR-1.

Future Electronics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.82%

CAD Models

Download Microchip JAN1N4148UR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.031
$ 0.026
$ 0.026
Stock
247,008
36,586,818
36,586,818
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
4 ns
4 ns

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N4148UR-1
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-323 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-123 T/R
onsemiMMBD2838
Diode Ultra Fast Recovery Rectifier 75V 0.2A 3-Pin SOT-23 T/R
Diodes Inc.1SS361LPH4-7B
Small Signal Switching Diode, Single, 80 V, 100 mA, 1.2 V, 2 ns, 2 A, X2-DFN1006, 2 Pins
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
VISHAY BAS85-GS08 Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 C
STMicroelectronicsTMMBAT42FILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE

Descriptions

Descriptions of Microchip JAN1N4148UR-1 provided by its distributors.

Rectifier Diode Switching 75V 0.2A 5ns 2-Pin DO-213AA Bag
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
JAN Series 100 V 200 mA Surface Mount Glass MELF Switching Diode - DO-213AA
Signal or Computer Diode _ DO-213AA
75V 1A 200Ma Signal Or Computer Diode Round-End Do-213Aa Rohs Compliant: Yes |Microchip Technology JAN1N4148UR-1
DIODE GEN PURP 100V 200MA DO213
100V 2A 20ns 500nA 200mA DO-213AA 1.7mm*1.7mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JAN1N4148UR1