
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 1N4148W-HE3-08 | 14,560 | 1 | Cut Tape | ||||||||
| TTI Asia | 1N4148W-HE3-08 | Contact | 19h | |||||||||
| TTI Europe | 1N4148W-HE3-08 | 0 | 3K | Tape & Reel | 7h | |||||||
| Microchip USA | 1N4148W-HE3-08 | 2,978 | 3500 | 2h | ||||||||
| Win Source | WS-1N4148W-HE3-08 | 990,000 | 1925 | 4h |
Download Vishay 1N4148W-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Vishay 1N4148W-HE3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: