Microchip JANS1N3595-1

125V 500Mw 500Ma Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip Technology JANS1N3595-1
$ 43.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANS1N3595-1.

Inventory History

3 month trend:
-14.29%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

onsemi1N3595
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
onsemi1N3595TR
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
MicrochipJANTX1N3595-1
Small Signal Switching Diode, Single, 125 V, 150 mA, 1 V, 3 us, 4 A, DO-35 (DO-204AH), 2 Pins
Microchip1N3595-1
Diode Switching 125V 0.15A 2-Pin DO-35 Bag
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon
DIODE, STANDARD, 250mA, 3KV, DO-204AL-2; Diode Type:Standard Recovery; Diode Con

Descriptions

Descriptions of Microchip JANS1N3595-1 provided by its distributors.

125V 500Mw 500Ma Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip Technology JANS1N3595-1
Diode Switching 125V 0.15A 2-Pin DO-35
Signal or Computer Diode _ DO-35
DIODE GEN PURP 125V 200MA DO35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.