onsemi 1N3595TR

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N3595TR.

Upverter

Technical Drawing1 page6 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-21.78%

CAD Models

Download onsemi 1N3595TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.046
Stock
835,283
645,282
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N3595
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV20-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi 1N3595TR provided by its distributors.

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
Diode Standard Recovery Rectifier 150V 0.2A 2-Pin DO-35 T/R
1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35
DIODES, RECTIFIERS - SINGLE; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 3µs; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N3595 TR
  • 1N3595-TR
  • 1N3595TR.