onsemi 1N3595

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N3595.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-32.86%

CAD Models

Download onsemi 1N3595 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.044
Stock
645,282
835,283
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-09-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N3595TR
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV19-TR
DIODE, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG DO-35,VF 1000MV, TRR 50NS, CJ 1.5PF
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi 1N3595 provided by its distributors.

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
Diode Standard Recovery Rectifier 150V 0.2A 2-Pin DO-35 Bulk
1N3595 Series 500 mW 150 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35
DIODE, LOW LEAKAGE, DO-35; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 3µs; Forward Surge Current Ifsm Max:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N3595.
  • 1N3595..
  • 1N3595....