Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAR43CFILM

Diode, Schottky Barrier, Fast, Vr 30V, If 0.1A, Pkg SOT-23-3L, Config Common Cathode
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAR43CFILM.

Newark

Datasheet7 pages13 years ago

Arrow Electronics

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
-23.30%

CAD Models

Download STMicroelectronics BAR43CFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsBAR43FILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
STMicroelectronicsBAR43AFILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
BAS70 Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of STMicroelectronics BAR43CFILM provided by its distributors.

DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE
BAR43 Series 0.1 A 0.45 V Surface Mount Schottky Diode - SOT-23-3L
STMicroelectronics BAR43CFILM Schottky diode SOT 23 Tape on Full reel
Schottky Diode; 30V; 0.1A; 250mW; -65+150 deg.C; SMD; SOT23
Signal Schottky, 30V, 0.1A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, SCHOTTKY, SOT-23; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:330mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:750mA; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Common Connection:Cathode; Current If @ Vf:2mA; Current Ifsm:750mA; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; SMD Marking:DB2; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR43 CFILM
  • BAR43CFILM.