Microchip HCS410/ST

Ic, remote-Control Transmitter/encoder, cmos, tssop, 8Pin Rohs Compliant: Yes
$ 3.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS410/ST.

SHENGYU ELECTRONICS

Datasheet46 pages14 years ago

DigiKey

CAD Models

Download Microchip HCS410/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.57
Stock
64,913
60,012
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6.6 V
6.6 V

Related Parts

MicrochipHCS410-I/ST
IC CODE HOP ENCOD/TRNSPND 8TSSOP
MicrochipHCS362-I/ST
Consumer Miscellaneous Rohs Compliant: Yes |Microchip Technology HCS362-I/ST
NXP SemiconductorsBGA2870,115
RF Amp Single MMIC Amp 750MHz 2.7V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2869,115
RF Amp Chip Single MMIC Amplifier 3200MHz 5.5V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2851,115
BGA2851 Series 5.5 V 2.2 GHz 25.2dB SMT MMIC Wideband Amplifier - TSSOP-6

Descriptions

Descriptions of Microchip HCS410/ST provided by its distributors.

Ic,remote-Control Transmitter/encoder,cmos,tssop,8Pin Rohs Compliant: Yes
IC CODE HOP ENCOD/TRNSPND 8TSSOP
Code Hopping Encoder/Transponder
KEELOQ Code Hopping Encoders w/ Transponder

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS410-ST
  • HCS410ST