NXP Semiconductors BGA2869,115

RF Amp Chip Single MMIC Amplifier 3200MHz 5.5V 6-Pin TSSOP T/R
$ 0.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGA2869,115.

LCSC

Datasheet13 pages15 years ago

RFMW

NXP Semiconductors

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors BGA2869,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-07-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2027-12-31

Related Parts

NXP SemiconductorsBGA2866,115
BGA2866 Series 5.5 V 17.4 mA Surface Mount MMIC Wideband Amplifier - TSSOP-6
NXP SemiconductorsBGA2867,115
RF Amplifier, 26.4 dB Gain / 3.8 dB Noise, DC to 2.2 GHz, 4.5 V to 5.5 V Supply, SOT-363-6
NXP SemiconductorsBGA2851,115
BGA2851 Series 5.5 V 2.2 GHz 25.2dB SMT MMIC Wideband Amplifier - TSSOP-6

Descriptions

Descriptions of NXP Semiconductors BGA2869,115 provided by its distributors.

RF Amp Chip Single MMIC Amplifier 3200MHz 5.5V 6-Pin TSSOP T/R
BGA2869 Series 32.2 dB 0-2.2 GHz 50 Ohm 24 mA 5 V MMIC Wideband Amplifier
MMIC Wideband Amplifier, 0 GHz to 2.2 GHz, 6 Pins, TSSOP
RF AMPLIFIER, 2.2 GHZ, SOT-363-6; Frequency Response RF Min:0Hz; Frequency Response RF Max:2.2GHz; Gain Typ:32.2dB; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOT-363; No. of Pins:6Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGA2869115