Microchip HCS362-I/ST

Consumer Miscellaneous Rohs Compliant: Yes |Microchip Technology HCS362-I/ST
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS362-I/ST.

Electro Sonic

Datasheet46 pages14 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip HCS362-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 5.61
Stock
94,644
159,695
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
6.3 V
-
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS410-I/ST
IC CODE HOP ENCOD/TRNSPND 8TSSOP
NXP SemiconductorsBGA2870,115
RF Amp Single MMIC Amp 750MHz 2.7V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2869,115
RF Amp Chip Single MMIC Amplifier 3200MHz 5.5V 6-Pin TSSOP T/R
NXP SemiconductorsBGA2851,115
BGA2851 Series 5.5 V 2.2 GHz 25.2dB SMT MMIC Wideband Amplifier - TSSOP-6

Descriptions

Descriptions of Microchip HCS362-I/ST provided by its distributors.

Consumer Miscellaneous Rohs Compliant: Yes |Microchip Technology HCS362-I/ST
MICROCHIP HCS362-I/ST, ENCODER, 4 TO 1, 2 - 6.3 V, 8-PIN TSSOP
KEELOQ Code Hopping Encoders Code Hopping Encoder
IC CODE HOP ENCODR 15FUNC 8TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS362-I-ST
  • HCS362-IST
  • HCS362I/ST
  • HCS362IST