Microchip HCS362T-I/ST

IC CODE HOP ENCODR 15FUNC 8TSSOP | Microchip Technology Inc. HCS362T-I/ST
$ 5.61
Production

Price and Stock

DistributorSKUMinPkg
TMEHCS362T-I/ST02500
1h
NewarkHCS362T-I/ST02500Tape & Reel
MicrochipHCS362T-I/ST02500Tape & Reel
10h
Onlinecomponents.comHCS362T-I/ST0625Bulk
AvnetHCS362T-I/ST02500
5d

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS362T-I/ST.

Electro Sonic

Datasheet46 pages14 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip HCS362T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 2.17
Stock
168,740
94,644
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
6.3 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip HCS362T-I/ST provided by its distributors.

IC CODE HOP ENCODR 15FUNC 8TSSOP | Microchip Technology Inc. HCS362T-I/ST
Consumer Miscellaneous Rohs Compliant: Yes |Microchip Technology HCS362T-I/ST
Code Hopping Encoder
TSSOP-8 Pre-ordered MCUs ROHS
SPECIAL FUNCTION IC;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS362T-IST