Microchip EQCO31T20.3-TRAY

3.125Gbps Asymmetric Coax Driver 16-Pin QFN Tray
$ 38.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EQCO31T20.3-TRAY.

Microchip

Datasheet32 pages10 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 38.6
$ 42.04
Stock
24,626
63,523
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
Serial
-
Memory Size
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.5 V
1.5 V

Supply Chain

Projected EOL Date2025-02-07
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

6.25Gbps Asymmetric Coax Driver 16-Pin QFN Tray
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
STMicroelectronicsM41T65Q6F
Lownullpower serial realnulltime clock (RTC) with alarm, QFN-16L, RoHS
STMicroelectronicsM41T60Q6F
Low power serial realnulltime clock (RTC), QFN-16L, RoHS
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16

Descriptions

Descriptions of Microchip EQCO31T20.3-TRAY provided by its distributors.

3.125Gbps Asymmetric Coax Driver 16-Pin QFN Tray
CoaXPress,20Mbps, -40 to 85°C, QFN-16, RoHS
Microchip SCT
ASYMMETRIC COAX DRIVER, 3.125GBPS, QFN16
Asymmetric Coax Driver, 3.125Gbps, Qfn16; Tipo De Interfaz Ic:Serial; Interfaz, Aplicaciones:Video Cameras, Video Switchers, Video Editing Systems; Tensión De Alimentación Mín.:1.15V; Tensión De Alimentación Máx.:1.25V |Microchip EQCO31T20.3-TRAY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EQCO31T20.3TRAY