Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY58611UMG

Multiplexer, 58611 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
$ 4.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58611UMG.

Microchip

Datasheet13 pages16 years ago

SHENGYU ELECTRONICS

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
-10.11%

CAD Models

Download Microchip SY58611UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-02
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsSN65HVD63RGTT
33mA RS-485 1 1 3V 5.5V 115Kbps QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsSN75LVCP412RTJR
IC REDRIVER SATA 2CH 3GBPS 20QFN "Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)"
Texas InstrumentsSN75LVCP412ARTJR
IC REDRIVER SATA 2CH 3GBPS 20QFN "Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)"
Analog DevicesMAX13221EETE+
IC TRANSCEIVER 1/1 16TQFN
MicrochipMCP23S09-E/MG
Microchip 8passagewayI/Oextender, Serial - SPIinterface, QFNencapsulation, SMD mount
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16

Descriptions

Descriptions of Microchip SY58611UMG provided by its distributors.

Multiplexer, 58611 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
IC MULTIPLEXER 2 X 2:1 16MLF Multiplexer 2 x 2:1 16-QFN (3x3)
Multiplexer 1-Element CMOS/TTL 2-IN 16-Pin QFN EP Tube
MUX, SINGLE, 2-CH, QFN-16; Logic Family / Base Number: -; Logic Type: Multiplexer, Differential; No. of Channels: 2Channels; Line Configuration: 2: 1; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Logic Case Style: QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.