Microchip EMC6D103-CZC-TR

Fan Control Device with High Frequency PWM Support Hardware Monitoring Features
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC6D103-CZC-TR.

Mouser

Datasheet92 pages19 years ago

RS (Formerly Allied Electronics)

Geoflip

CAD Models

Download Microchip EMC6D103-CZC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX1633CAI
DC to DC Controller Buck 4.2V to 30V 28-Pin SSOP
MicrochipMCP3909-I/SS
Single-Phase Energy Metering IC with SPI Interface and Active Power Pulse Output SSOP-24
MicrochipMCP3905A-I/SS
MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
NCV7240 Series 5.5 V 1.3 A SMT Octal Low-Side Relay Driver - SSOP-24
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85

Descriptions

Descriptions of Microchip EMC6D103-CZC-TR provided by its distributors.

Fan Control Device with High Frequency PWM Support Hardware Monitoring Features
MICROCHIP EMC6D103-CZC-TRIC, FAN CONTROLLER, PWM,SSOP-24
Fan Motor Controller 3.3V 24-Pin SSOP T/R
Board Mount Temperature Sensors Auto Fan Contrllr Up to 4 Fans
AUTOMATIC FAN CONTROLLER FOR UP TO 4 FAN, ALERT, I2C/SMBUS
IC,FAN CONTRL & MONTR,3.3V,SMD
IC, FAN CONTROLLER, PWM, SSOP-24; Motor Type: PWM; No. of Outputs: 3Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SSOP; No. of Pins: 24Pins; Supply Voltage Min: -; Supply Voltage Max: 5V; Operating Temperatu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.