onsemi NCV7240DPR2G

NCV7240 Series 5.5 V 1.3 A SMT Octal Low-Side Relay Driver - SSOP-24
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7240DPR2G.

IHS

Datasheet29 pages5 years ago

Upverter

onsemi

Newark

LCSC

CAD Models

Download onsemi NCV7240DPR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.11
Stock
400,748
691,547
Authorized Distributors
3
6
Number of Outputs
8
8
Max Output Current
600 mA
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Resistance
1.5 Ω
-
Fault Protection
-
-
Turn-Off Delay Time
50 µs
-
Turn-On Delay Time
50 µs
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

Power Switch Lo Side 0.4A 24-Pin SSOP EP - Product that comes on tape, but is not reeled
Power Switch Low Side 0.21A 24-Pin SSOP T/R
InfineonTLE7234E
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, PDSO24
IC PCMCIA/CARDBUS DUAL 28-SSOP
Texas InstrumentsTPS2220ADB
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
MicrochipMIC2564A-0BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP

Descriptions

Descriptions of onsemi NCV7240DPR2G provided by its distributors.

NCV7240 Series 5.5 V 1.3 A SMT Octal Low-Side Relay Driver - SSOP-24
NCV7240DPR2G, OCTAL MOSFET POWER DRIVER, 600MA, 3.3 V, 5V, 24-PIN SSOP
Driver 0.6A 8-OUT Low Side Automotive 24-Pin SSOP T/R
Low side 8 SSOP-24 SMD mount,glue mount 8.65mm*3.9mm*1.75mm
Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO24
RELAY DRIVER, AEC-Q100, 8-CH, SSOP-24
8 Channel Low-Side Relay Driver
Analog Multiplexer Quad 2:1 16-Pin QSOP
IC BATT PROT LI-ION 2-5CEL 8WSON
RELAY DRIVER, AEC-Q100, 8-CH, SSOP-24; Output Current:600mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd