Microchip MCP3905A-I/SS

MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3905A-I/SS.

Augswan

Datasheet32 pages15 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Arrow.cn

Inventory History

3 month trend:
+980%

CAD Models

Download Microchip MCP3905A-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.895
$ 3.38
$ 3.38
Stock
163,138
175,595
175,595
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyMalaysia, Philippines, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24
Analog DevicesMAX8650EEG+
DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QSOP / IC REG CTRLR BUCK 24QSOP
DC/DC Controller, Synchronous Buck, 1 Output, 1.1MHz, 90%, 7.5V to 16V, SSOP-20
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Buck Yes 250KHz~1.1MHz Transistor Driver 2 SSOP-30 SMD mount,glue mount 9.75mm*5.6mm*1.3mm

Descriptions

Descriptions of Microchip MCP3905A-I/SS provided by its distributors.

MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
Energy Metering ADC, 4.5 V to 5.5 V, 24 Pins, PSSOP
Ic, Energy Meter, 16 Bit, 14Khz, Ssop-24; |Microchip Technology MCP3905A-I/SS
Energy Measurement 16bit Automotive AEC-Q100 24-Pin SSOP Tube
2.7mA, 4.5V-5.5V, SSOP-24, SMD, 8.2mm × 5.3mm × 1.75mm
Energy Meter IC, 16bits, 5.5V, SSOP-24, RoHS
Microchip SCT
Metering 16:1 SSOP24 SMD RoHSconf
ENERGY MEASUREMENT SINGLE-PHASE SSOP24
Energy Meter ICs Dynamic Range Energy Meter IC
IC POWER METERING-1 PHASE 24SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3905A-ISS