Microchip EMC1403-1-AIZL-TR

Temperature Sensor Digital Serial (2-Wire, SMbus) 10-Pin MSOP T/R
$ 1.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC1403-1-AIZL-TR.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+573%

CAD Models

Download Microchip EMC1403-1-AIZL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-12
Country of AssemblyChina, Thailand
Country of FabricationSingapore
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Texas InstrumentsLM90CIMM/NOPB
emote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125

Descriptions

Descriptions of Microchip EMC1403-1-AIZL-TR provided by its distributors.

Temperature Sensor Digital Serial (2-Wire, SMbus) 10-Pin MSOP T/R
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Microchip SCT
TRIPLE TEMPERATURE SENSOR W/ AUTOBETA, ALERTS, I2C/SMBUS10 MSOP 3X3X1.0MM T/R
Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Square, 10 Pin, Surface Mount
1degC Temperature Sensor with Beta Compensation
Temperature Sensor, Digital, Msop-10; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Msop; No. Of Pins:10Pins; Supply Voltage Min:3V; Supply Rohs Compliant: Yes |Microchip Technology EMC1403-1-AIZL-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • E/MC1403-1-AIZL-TR