Microchip EMC1413-A-AIZL-TR

Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC1413-A-AIZL-TR.

Future Electronics

Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-32.85%

CAD Models

Download Microchip EMC1413-A-AIZL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-24
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Temperature Sensor Digital Serial (2-Wire, SMbus) 10-Pin MSOP T/R
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP T/R
Texas InstrumentsLM90CIMM/NOPB
emote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125
Texas InstrumentsLM86CIMM/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125

Descriptions

Descriptions of Microchip EMC1413-A-AIZL-TR provided by its distributors.

Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Microchip SCT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin MSOP T/R
Multiple Channel 1degC Temperature Sensor with Beta Compensation
Serial Switch/Digital Sensor, 8 Bit(s), 2Cel, Square, Surface Mount
Board Mount Temperature Sensors Temp Sensor w/ Beta Comp & Select
Msop Triple Temp Sensor With Beta Compensation, Address Select, Alerts, I2c/Smbus Rohs Compliant: Yes
IC, TEMP SENSOR, +/- 1 DEG, MSOP-10; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-64°C; Sensing Temperature Max:191°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case Style:MSOP; No. of Pins:10; Supply Current:430µA; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • E/MC1413-A-AIZL-TR
  • EMC1413-A-AIZL-TR.