Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADT7421ARMZ-REEL

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R

$ 0.617
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7421ARMZ-REEL.

IHS

Datasheet20 pages14 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.617
$ 0.617
Stock
10,667,156
1,286,610
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1 B
-
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-12-27
LTD Date2015-06-27

Related Parts

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-8, RoHS
Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP T/R

Descriptions

Descriptions of onsemi ADT7421ARMZ-REEL provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
TEMP SENSOR, 0 TO 125DEG C, MSOP-8;
±2.75°C(Max)/±3.25°C(Max) MSOP-8 SMD mount,glue mount 3mm*3mm*950μm
TEMPERATURE SENSOR,THERMOMETERS
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7421ARMZREEL