Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM90CIMM/NOPB

emote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125
$ 1.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM90CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

Augswan

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM86CIMM/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125
Temp Sensor MSOP-8 SMD Adhesive Mount ±2.75°C(Max)/±3.25°C(Max) 3mm × 3mm × 950μm
Texas InstrumentsLM86CIMMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125
Texas InstrumentsLM89-1CIMM/NOPB
Accurate, Remote Diode And Local Digital Temperature Sensor With Two-Wire Interface
Analog DevicesADM1032ARMZ
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP Tube
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R

Descriptions

Descriptions of Texas Instruments LM90CIMM/NOPB provided by its distributors.

emote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125
Temp Sensor Digital Serial (2-Wire) 8-Pin VSSOP T/R
SENSOR DIGITAL 0C-85C 8VSSOP "Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP"
Serial Switch/Digital Sensor, 8 Bit(s), 4Cel, Square, 8 Pin, Surface Mount
TEMPERATURE SENSOR, 11 BIT, 1.5C, MSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM90CIMMNOPB