Microchip DSPIC33EV256GM102-I/SO

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, SOIC-28, RoHS
$ 4.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM102-I/SO.

Microchip

Datasheet506 pages7 years ago

Electro Sonic

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.55%

CAD Models

Download Microchip DSPIC33EV256GM102-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.145
$ 5.54
Stock
100,632
45,942
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
7.37 MHz
-
Number of I/Os
21
21
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 12KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 12KB Flash 4.5V 28-Pin SOIC W Tube
16-bit MCU/DSC, 6 KB, 256 Bytes, 120 MHz, 3 to 5.5V, SOIC-28, RoHS
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC33EV256GM102-I/SO provided by its distributors.

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, SOIC-28, RoHS
Microchip SCT
MCU 16-Bit dsPIC33E dsPIC RISC 256KB Flash 5V 28-Pin SOIC Tube
dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-SOIC-28
Product Range:dspic33Ev Series; Core Frequency:70Mhz; Flash Memory Size:256Kb; No. Of I/o S:21I/o S; Embedded Interface Type:can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:wsoic; No. Of Pins:28Pins Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV256GM102-I/SO.
  • DSPIC33EV256GM102-ISO
  • DSPIC33EV256GM102I/SO
  • DSPIC33EV256GM102ISO