Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F2020-30I/SO

IC MCU 16BIT 12KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 12KB Flash 4.5V 28-Pin SOIC W Tube
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2020-30I/SO.

Microchip

Datasheet286 pages12 years ago

element14 APAC

Future Electronics

Mouser

iiiC

Inventory History

3 month trend:
-16.56%

CAD Models

Download Microchip DSPIC30F2020-30I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

16-bit MCU/DSC, 6 KB, 256 Bytes, 120 MHz, 3 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, SOIC-28, RoHS

Descriptions

Descriptions of Microchip DSPIC30F2020-30I/SO provided by its distributors.

IC MCU 16BIT 12KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 12KB Flash 4.5V 28-Pin SOIC W Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, SOIC-28, RoHS
Microchip SCT
16Bit Mcu-Dsp, 30Mhz, Smd, Soic28; |Microchip Technology DSPIC30F2020-30I/SO
dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28
MICROCHIP - DSPIC30F2020-30I/SO - Digital Signal Controller, dsPIC30F Series, 30 MHz, 12 KB, 21 I/O's, I2C, SPI, UART, 5.5 V
3V~5.5V 4KB FLASH 12KB Brown-out Detect/Reset,POR,PWM,WDT inside 21 3V 5.5V 30MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x10b 16bit dsPIC SOIC-28 SMD mount 17.9mm(Length)*7.5mm(width)
16BIT MCU-DSP, 30MHZ, SMD, SOIC28; Product Range: dsPIC30F Series; Core Frequency: 30MHz; Flash Memory Size: 12KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: SOIC;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2020-30ISO