Microchip DSPIC30F1010-30I/SO

16-bit MCU/DSC, 6 KB, 256 Bytes, 120 MHz, 3 to 5.5V, SOIC-28, RoHS
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F1010-30I/SO.

Microchip

Datasheet286 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSPIC30F1010-30I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 12KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 12KB Flash 4.5V 28-Pin SOIC W Tube
16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, SOIC-28, RoHS

Descriptions

Descriptions of Microchip DSPIC30F1010-30I/SO provided by its distributors.

16-bit MCU/DSC, 6 KB, 256 Bytes, 120 MHz, 3 to 5.5V, SOIC-28, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SOIC W Tube
dsPIC30F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SOIC-28
6Kb, Flash, 256Bytes-Ram, 30Mips, 21I/O, 16-Bit Family, nanowatt 28 Soic .300In Tube Rohs Compliant: Yes |Microchip Technology DSPIC30F1010-30I/SO
16BIT MCU-DSP, 30MHZ, SMD, SOIC28; Product Range: -; Core Frequency: 30MHz; Flash Memory Size: 6KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: SOIC; No. of Pins: 28Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F1010-30ISO