Microchip DSPIC33EP512GM310-E/PT

16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
$ 13.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512GM310-E/PT.

Upverter

Datasheet538 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33EP512GM310-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC18, 41.66MHZ, TQFP-100, Product Range: PIC18 Family PIC18F J6x Series
MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP
Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP100

Descriptions

Descriptions of Microchip DSPIC33EP512GM310-E/PT provided by its distributors.

16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 100-Pin TQFP Tray
Dsc, 60Mhz, 512Kb, Tqfp-100; Product Range:-; Core Frequency:60Mhz; Flash Memory Size:512Kb; No. Of I/O S:85I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tqfp; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip DSPIC33EP512GM310-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512GM310-EPT
  • DSPIC33EP512GM310E/PT