Microchip PIC18F97J60-I/PF

MICROCONTROLLER MCU, 8 BIT, PIC18, 41.66MHZ, TQFP-100, Product Range: PIC18 Family PIC18F J6x Series
$ 7.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F97J60-I/PF.

Augswan

Datasheet492 pages15 years ago

Master Electronics

element14

Newark

Future Electronics

Inventory History

3 month trend:
-12.53%

CAD Models

Download Microchip PIC18F97J60-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.534
$ 6.72
Stock
223,314
80,649
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
41.667 MHz
41.667 MHz
Flash Memory Size
-
-
RAM Size
3.7 kB
3.7 kB
Interface
Ethernet, I2C, SPI, UART, USART
Ethernet, I2C, SPI, UART, USART
Number of I/Os
70
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
100
100
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-09-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP80

Descriptions

Descriptions of Microchip PIC18F97J60-I/PF provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC18, 41.66MHZ, TQFP-100, Product Range: PIC18 Family PIC18F J6x Series
128KB 2V~3.6V PIC 41.667MHz 70 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 16-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP100
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray / IC MCU 8BIT 128KB FLASH 100TQFP
8-bit MCU Microcontrollers; MICROCHIP; PIC18F97J60-I/PF; PIC; 41.667 MHz; FLASH; 5
PIC18F Series 128 kB Flash 3808 B RAM SMT 8-Bit Microcontroller - TQFP-100
Microchip PIC18F MCU, PIC Core, 100-Pin TQFP, 0 CAN Ch
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 42 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 3.71 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 70 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 100 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F97J60-I/PF.
  • PIC18F97J60-IPF
  • PIC18F97J60I/PF
  • PIC18F97J60IPF