Microchip DSPIC30F6013A-30I/PF

IC MCU 16BIT 132KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 132KB Flash 3.3V/5V 80-Pin TQFP Tray
$ 12.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6013A-30I/PF.

Electro Sonic

Datasheet234 pages15 years ago
Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

element14

Mouser

Inventory History

3 month trend:
-9.89%

CAD Models

Download Microchip DSPIC30F6013A-30I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.83
$ 35.17
Stock
85,955
69,817
Authorized Distributors
6
1
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
30 MHz
Number of I/Os
-
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
132 kB
132 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-09-29
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30F dsPIC RISC 66KB Flash 3.3V/5V Automotive 80-Pin TQFP Tray
66KB 2.5V~5.5V PIC 52 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip DSPIC30F6013A-30I/PF provided by its distributors.

IC MCU 16BIT 132KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 132KB Flash 3.3V/5V 80-Pin TQFP Tray
16-bit MCU/DSC, 132 KB, 6144 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
Microchip SCT
dsPIC30F Series 6 kB RAM 132 kB Flash 16-Bit Digital Signal Controller TQFP-80
2.5V~5.5V 6KB FLASH 132KB Brown-out Detect/Reset,LVD,POR,PWM,WDT 68 2.5V 5.5V 30MHz CANbus,I2C,SPI,UART,USART 2 x 8 A/D 16x12b 16bit dsPIC QFP 14mm*14mm*1mm
Digital Signal Controller-Dsc, 16 Bit, 132Kb 40Mhz 5.5V Tqfp-80; Product Range:Dspic30F Series; Core Frequency:40Mhz; Flash Memory Size:132Kb; No. Of I/O S:68I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip Technology DSPIC30F6013A-30I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6013A-30IPF
  • DSPIC30F6013A30I/PF
  • DSPIC30F6013A30IPF