Microchip DSPIC30F5013-30I/PT

MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
$ 10.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5013-30I/PT.

Electro Sonic

Datasheet220 pages15 years ago

element14

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
+193%

CAD Models

Download Microchip DSPIC30F5013-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-07-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
16-bit MCU/DSC, 132 KB, 6144 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS

Descriptions

Descriptions of Microchip DSPIC30F5013-30I/PT provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
16-bit MCU/DSC, 66 KB, 4096 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
Microchip SCT
Microchip DSPchip, dsPIC30Fseries, 80needle, TQFPencapsulation, 2passagewayUART, 30MIPS
dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-80
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC30F5013-30I/PT; TQFP; CAN, I2C, SPI, UART, USART; FLASH; dsPIC
MCU-DSP 16BIT 30MIPS 66K FLSH, SMD; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 66KB; No. of I/O's: 68I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F5013-30I/PT.
  • DSPIC30F5013-30IPT