Microchip DSPIC30F6013-30I/PF

IC MCU 16BIT 132KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 132KB Flash 3.3V/5V 80-Pin TQFP Tray
$ 34.39

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6013-30I/PF.

Augswan

Datasheet228 pages20 years ago

Mouser

Future Electronics

SHENGYU ELECTRONICS

Newark

CAD Models

Download Microchip DSPIC30F6013-30I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.39
$ 12.83
Stock
61,571
104,872
Authorized Distributors
1
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
30 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
-
-
Peripherals
LVD, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
80
80
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30F dsPIC RISC 66KB Flash 3.3V/5V Automotive 80-Pin TQFP Tray
66KB 2.5V~5.5V PIC 52 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip DSPIC30F6013-30I/PF provided by its distributors.

IC MCU 16BIT 132KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 132KB Flash 3.3V/5V 80-Pin TQFP Tray
PICmicro - dsPIC 16-bit Digital Signal Controllers 30MHz 132KB Flash
IC,DSPIC30F6013-30I/PF,80TQFP, 30MIPS,132Kb FLASH,6Kb,16BIT
IC MCU 16BIT 132KB FLASH 80TQFP
16 bit DSC 132 byte FLASH 80 pin GP device.
DIGITAL SIGNAL PROCESSORS, DSP, DSC 30MHZ 132KB FLASH
16-Bit Digital Signal Controller; Series:dsPIC30F DSC; Core Frequency Typ:40MHz; Memory Size, Flash:132KB; Interface:CAN, I2C, SPI, UART; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:80-TQFP ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6013-30I/PF.
  • DSPIC30F6013-30IPF