Microchip DSC1122CI2-150.0000

Oscillator MEMS 150MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122CI2-150.0000.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-70.17%

CAD Models

Download Microchip DSC1122CI2-150.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.421
$ 1.35
Stock
44,681
78,768
Authorized Distributors
4
5
Case/Package
QFN
QFN
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
150 MHz
150 MHz
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 150MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
MEMS ROHS3Compliant Enable/Disable Active Oscillator 52/48% -40C~85C 22mA 0.035 0.90mm
Oscillator MEMS 150MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R
Differential Oscillator 150MHz 3.3V 6-Pin SMD T/R
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 150MHZ, OE, LVPECL, SMD
Oscillator MEMS 153.6MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube

Descriptions

Descriptions of Microchip DSC1122CI2-150.0000 provided by its distributors.

Oscillator MEMS 150MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS OSCILLATOR, HIGH PERF, SINGLE LVPECL OUTPUT, -40C-85C,
MEMS OSC, PECL, 150MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Mems O , H P , S Lvpecl O , -40C-85C, 25 6 Vdfn 3.2 2.5 0.9 Tube
Oscillator, 460MHz, 40mA, VDFN-6, RoHS
Microchip SCT
Microchip DSC1122CI2-150.0000 振荡器
RS APAC
MEMS OSC XO 150.0000MHZ LVPECL
MEMS OSC XO 103.1250MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.