Microchip DSC1122BI2-150.0000T

MEMS ROHS3Compliant Enable/Disable Active Oscillator 52/48% -40C~85C 22mA 0.035 0.90mm
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122BI2-150.0000T.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-22.93%

CAD Models

Download Microchip DSC1122BI2-150.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.492
$ 1.492
Stock
78,767
54,802
54,802
Authorized Distributors
5
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
150 MHz
150 MHz
150 MHz
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 25ppm
Oscillator MEMS 150MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Oscillator MEMS 156.25MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 150MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R
Differential Oscillator 150MHz 3.3V 6-Pin SMD T/R
Crystal ROHS3Compliant Enable/Disable Active Oscillator -40C~85C 65mA 0.063 1.60mm 150MHz

Descriptions

Descriptions of Microchip DSC1122BI2-150.0000T provided by its distributors.

MEMS ROHS3Compliant Enable/Disable Active Oscillator 52/48% -40C~85C 22mA 0.035 0.90mm
Oscillator MEMS 150MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
MEMS OSCILLATOR, HIGH PERF, SINGLE LVPECL OUTPUT, -40C-85C,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.