Microchip DSC1122BE2-150.0000T

Oscillator MEMS 150MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122BE2-150.0000T.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1122BE2-150.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.43
$ 1.43
Stock
37,129
78,767
78,767
Authorized Distributors
5
5
5
Frequency
150 MHz
150 MHz
150 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
58 mA
58 mA
58 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2039-05-14
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 25ppm
Oscillator MEMS 150MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
MEMS ROHS3Compliant Enable/Disable Active Oscillator 52/48% -40C~85C 22mA 0.035 0.90mm
Oscillator MEMS 150MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN SMD T/R
Oscillator MEMS 150MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R
Differential Oscillator 150MHz 3.3V 6-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1122BE2-150.0000T provided by its distributors.

Oscillator MEMS 150MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
MEMS OSC, PECL, 150MHz, 25PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm
Crystal Oscillator 150MHz 2.25V to 3.6V 0pF 6-Pin VDFN T/R
Oscillator, 460MHz, 40mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 150.0000MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.