Microchip DSC1121CE1-016.0000T

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1121CE1-016.0000T.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-67.44%

CAD Models

Download Microchip DSC1121CE1-016.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.985
$ 0.985
Stock
52,102
87,770
87,770
Authorized Distributors
4
6
6
Frequency
16 MHz
16 MHz
16 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
35 mA
35 mA
35 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-06-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS OSC, LVCMOS, 16MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm
CTS ComponentsCB3-3I-16M0000
SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsCB3-3C-16M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 16MHz Nom, GREEN PACKAGE-4
Oscillator XO 16MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 14.7456MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 14.7456MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1121CE1-016.0000T provided by its distributors.

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Crystal Oscillator 16MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R
MEMS OSC, LVCMOS, 16MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.