Abracon ASVMPC-14.7456MHZ-Z-T

Oscillator MEMS 14.7456MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
$ 2.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMPC-14.7456MHZ-Z-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 14.7456MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
Oscillator MEMS 14.7456MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
CTS ComponentsCB3-3I-14M7456
Oscillator XO 14.7456MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
CTS ComponentsCB3-3C-14M7456
SMD Crystal Oscillator 14.7456MHz 5V 50pF 4-Pin CSMD T/R
MEMS OSC, LVCMOS, 16MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm
CTS ComponentsCB3-3I-16M0000
SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASVMPC-14.7456MHZ-Z-T provided by its distributors.

Oscillator MEMS 14.7456MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
MEMS Oscillator, 14.7456 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, ASVMP
OSC, MEMS, CMOS, 14.7456MHZ, 7X5; Frequency Nom: 14.7456MHz; Oscillator Case: SMD, 7mm x 5mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tempe
Cmos Mems Oscillator, 14.7456 Mhz, Smd; Frequency:14.7456Mhz; No. Of Pins:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C To +125°C; Oscillator Mounting:Smd; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ASVMPC-14.7456MHZ-Z-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASVMPC-14.7456MHZ-Z-T.