CTS Components CB3-3I-16M0000

SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R
$ 0.901
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-3I-16M0000.

Factory Futures

Datasheet4 pages17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.25%

CAD Models

Download CTS Components CB3-3I-16M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 0.901
$ 0.901
Stock
32,976
77,689
77,689
Authorized Distributors
5
6
6
Frequency
16 MHz
16 MHz
16 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
25 mA
-
-
Operating Supply Voltage
5 V
5 V
5 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3-3C-16M0000
SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsMXO45HST-3C-16M0000
TH Crystal Oscillator 16MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HS-3C-16M0000
TH Crystal Oscillator 16MHz 5V 50pF 4-Pin Metal DIP Tray
Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 16MHz Nom
Oscillator XO 16MHz ±50ppm 50pFCMOS 60% 5V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3-3I-16M0000 provided by its distributors.

SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R
CB3 Series 16 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 16MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
XTAL OSC XO 16.0000MHZ HCMOS TTL
CB3-3I-16M0000, CTS Corporation
0016.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE