Microchip DSC1102BI1-100.0000

Oscillator MEMS 100MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102BI1-100.0000.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1102BI1-100.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.34
Stock
39,057
53,842
Authorized Distributors
6
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
100 MHz
100 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 100MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
Oscillator XO 100MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Silicon Lab510ABA100M000BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

Descriptions

Descriptions of Microchip DSC1102BI1-100.0000 provided by its distributors.

Oscillator MEMS 100MHz ±50ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
MEMS OSCILLATOR HIGH PERF SINGLE LVPECL OUTPUT
MEMS OSC, PECL, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator, 460MHz, 51mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC LOW JITTER 400MHZ LVPEC
OSC MEMS 100.0000MHZ LVPECL SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.