Abracon ASV-100.000MHZ-EC-T

Oscillator XO 100MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
$ 1.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASV-100.000MHZ-EC-T.

Sager Electronics

Datasheet5 pages18 years ago
Datasheet4 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-2.13%

CAD Models

Download Abracon ASV-100.000MHZ-EC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsCB3LV-3I-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Silicon Lab510ABA100M000BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
CTS ComponentsCB3LV-3C-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
XG-1000CB Series 100 MHz 3.3 V ±50 ppm -10 to +70°C SPSO SAW Oscillator
SMD Crystal Oscillator 106.25MHz 3.3V 15pF 4-Pin SMD T/R
Clock Generator, 2.3 MHz to 460 MHz, 2 Outputs, 2.25 V to 3.6 V, 14 Pins, VQFN-EP
CTS Components636L3I100M00000
636 Series 100 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
SMD Crystal Oscillator 106.25MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASV-100.000MHZ-EC-T provided by its distributors.

Oscillator XO 100MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ASV Series 100 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
OSCILLATOR, 100MHz,SMD; Frequency:100MHz; Supply Voltage:2.97V to 3.63V; Operating Temperature Range:-20°C to +70°C; Load Capacitance:15pF; Series:ASV; No. of Pins:4; Type:Standard; Resonator Case:SMD ;RoHS Compliant: Yes
OSCILLATOR, 100MHZ, 7 X 5MM, HCMOS; Freq; OSCILLATOR, 100MHZ, 7 X 5MM, HCMOS; Frequency Nom:100MHz; Frequency Stability + / -:50ppm; Oscillator Case:SMD, 7mm x 5mm; Supply Voltage Nom:3.3V; Product Range:ASV Series; Operating Temperature Min:-20°C; Frequency:100MHz

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASV-100.000MHZ-E-C-T
  • ASV100.000MHZ-E-C-T