Microchip DSC1124BI1-100.0000

Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1124BI1-100.0000.

Microchip

Datasheet28 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-55.56%

CAD Models

Download Microchip DSC1124BI1-100.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.253
$ 1.288
$ 1.288
Stock
73,187
60,265
60,265
Authorized Distributors
6
6
6
Frequency
100 MHz
100 MHz
100 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
42 mA
42 mA
42 mA
Operating Supply Voltage
-
-
-
Mount
Standard, Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Mems Oscillator, High Perf, Single Hcsl Output, -40C-85C, 50Ppm, 6 Vdfn 2.0X2.5Mm T/R
Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
CTS Components636L3I100M00000
636 Series 100 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS Components636L3C100M00000
SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of Microchip DSC1124BI1-100.0000 provided by its distributors.

Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
MEMS OSC, HCSL, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm
MEMS OSCILLATOR, HIGH PERF, SINGLE HCSL OUTPUT, -40C-85C, 50PPM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.