Microchip DSC1101CL5-014.7456T

Oscillator MEMS 14.7456MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101CL5-014.7456T.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-56.34%

CAD Models

Download Microchip DSC1101CL5-014.7456T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.269
$ 1.401
Stock
51,569
54,162
Authorized Distributors
4
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
14.7456 MHz
14.7456 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-02-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Silicon Oscillator 14.7456MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Low-Power Precision CMOS Oscillator 14.7456MHz 1.7V to 3.6V 10ppm 4-Pin Surface Mount T/R
Oscillator MEMS 14.7456MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 14.7456 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
MEMS Oscillator, 14.7456 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB

Descriptions

Descriptions of Microchip DSC1101CL5-014.7456T provided by its distributors.

Oscillator MEMS 14.7456MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -40C-105C 10PPM
MEMS OSC, LVCMOS, 14.7456MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
Mems O H P S Cmos O -40C-105C 10 6 Vdfn 3.2 2.5 0.9 T/r
MEMS OSC XO 14.7456MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.