Abracon ASEMB-14.7456MHZ-XY-T

Oscillator MEMS 14.7456MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-14.7456MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.44%

CAD Models

Download Abracon ASEMB-14.7456MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.401
$ 1.228
$ 1.228
Stock
16,031
59,729
59,729
Authorized Distributors
6
6
6
Frequency
14.7456 MHz
14.7456 MHz
14.7456 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2013-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MEMS Oscillator, 14.7456 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
Standard Clock Oscillators MEMS OSC XO 14.7456M HZ LVCMOS
Mems Osc Xo 14.7456Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-14.7456MHZ-LY-T

Descriptions

Descriptions of Abracon ASEMB-14.7456MHZ-XY-T provided by its distributors.

Oscillator MEMS 14.7456MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Standard Clock Oscillators MEMS OSC XO 14.7456MHZ CMOS SMD
CMOS Output Clock Oscillator, 14.7456MHz Nom, CMOS
ASEMB Series 14.7456 MHz +/-10ppm Stab -40C 105C Oscillators
1.8V~3.3V ¡À10ppm 14.7456MHz 3.2mm*2.5mm*900¦Ìm
Mems Oscillator, 14.7456Mhz, Smd; Frequency:14.7456Mhz; Frequency Stability:10Ppm; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEMB-14.7456MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation