
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1028DI2-019.2000 | 0 | 1 | Tube | 5h | |||||||
| Worldway Electronics | DSC1028DI2-019.2000 | 19,662 | 7 | Tube | 16h | |||||||
| Suntronic | DSC1028DI2-019.2000 | 17,558 | 21h | |||||||||
| AERI | DSC1028DI2-019.2000 | 6,634 | 21h | |||||||||
| Klychip | DSC1028DI2-019.2000 | Contact | 1 | >1wk |
Download datasheets and manufacturer documentation for Microchip DSC1028DI2-019.2000.
Download Microchip DSC1028DI2-019.2000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1028DI2-019.2000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1028DI2-019.2000.