TXC TA-19.200MBD-T

Oscillator MEMS 19.2MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-19.200MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TA-19.200MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3.2x2.5 Timing XO 19.2 MHz CMOS 3.3V 25ppm -40 to 85C
CMOS Output Clock Oscillator, 19.2MHz Nom
3.2x2.5 Timing XO 1.8432 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator XO 20MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 18.432MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 20MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube

Descriptions

Descriptions of TXC TA-19.200MBD-T provided by its distributors.

Oscillator MEMS 19.2MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
TXC TA-19.200MBD-T MEMS OSCILLATOR, 19.2MHZ, 7 X 5MM, CMOS
CMOS Output Clock Oscillator, 19.2MHz Nom
MEMS OSC XO 19.2000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 19.2MHz, SMD; Frequency:19.2MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. of Pins:4
Mems Oscillator, 19.2Mhz, 7 X 5Mm, Cmos; Frequency Nom:19.2Mhz; Oscillator Case:smd, 7Mm X 5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:ta Series; Oscillator Output Compatibility:cmos; No. Of Pins:4 Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY