Microchip DSC1001DI2-004.0960

Silicon Oscillator 4.096MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001DI2-004.0960.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-8.81%

CAD Models

Download Microchip DSC1001DI2-004.0960 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.666
Stock
57,752
83,598
Authorized Distributors
6
6
Frequency
4.096 MHz
4.096 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
6.3 mA
6.3 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-12-09
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MEMS OSC, LVCMOS, 4MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
MEMS OSC XO 4.0000MHZ CMOS SMD
Oscillator MEMS 4.096MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
TD Series 4.096 MHz 2.5 x 2 mm 3.3 V ±25 ppm Surface Mount Clock Oscillator
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 3.6864MHZ, ST, SMD, NRND
CMOS Output Clock Oscillator, 4.096MHz Nom

Descriptions

Descriptions of Microchip DSC1001DI2-004.0960 provided by its distributors.

Silicon Oscillator 4.096MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
MEMS OSC, LVCMOS, 4.096MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Mems Osc, 4.096Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Microchipdirect DSC1001DI2-004.0960
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC, 4.096MHZ, CMOS, SMD, 2.5MMX2MM;
MEMS OSC XO 3.6864MHZ CMOS SMD
1.8V~3.3V ¡À25ppm 4.096MHz 2.5mm*2mm*900¦Ìm
Microchip DSC1001DI2-004.0960 振荡器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.